Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 0.15kg, Length 1mm, Width 3mm

RS Stock No.: 909-3632Brand: EclipseManufacturers Part No.: N835
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

3mm

Pull Force

0.15kg

Thickness

1mm

Attachment Type

None

Length

1mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.09kg, Width 3mm
P.O.A.1 Tube of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 0.15kg, Length 1mm, Width 3mm

P.O.A.

Eclipse Neodymium Magnet 0.15kg, Length 1mm, Width 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Neodymium Magnet 0.09kg, Width 3mm
P.O.A.1 Tube of 50 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

3mm

Pull Force

0.15kg

Thickness

1mm

Attachment Type

None

Length

1mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 0.09kg, Width 3mm
P.O.A.1 Tube of 50 (ex VAT)