Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 1.54kg, Length 2mm, Width 12mm

RS Stock No.: 161-7557Brand: EclipseManufacturers Part No.: N858NRS
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

12mm

Pull Force

1.54kg

Thickness

2mm

Attachment Type

Self-Adhesive

Length

2mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 1.54kg, Length 2mm, Width 12mm

P.O.A.

Eclipse Neodymium Magnet 1.54kg, Length 2mm, Width 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

12mm

Pull Force

1.54kg

Thickness

2mm

Attachment Type

Self-Adhesive

Length

2mm

Country of Origin

China