Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Eclipse Neodymium Magnet 8kg, Length 20mm, Width 13.5mm

RS Stock No.: 192-5462Brand: EclipseManufacturers Part No.: NCM020
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Channel

Width/Diameter

13.5mm

Pull Force

8kg

Thread Size

1 x M3

Thickness

5mm

Attachment Type

Hole

Length

20mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eclipse Neodymium Magnet 8kg, Length 20mm, Width 13.5mm

P.O.A.

Eclipse Neodymium Magnet 8kg, Length 20mm, Width 13.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Channel

Width/Diameter

13.5mm

Pull Force

8kg

Thread Size

1 x M3

Thickness

5mm

Attachment Type

Hole

Length

20mm

Country of Origin

China