Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Ecliptek 32.768MHz Crystal Unit 20ppm Tape & Reel 4-Pin 3.7 x 7.9 x 2.5mm

RS Stock No.: 219-1968Brand: EcliptekManufacturers Part No.: E1WSDA12-32.768K TR
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

32.768MHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

Tape & Reel

Pin Count

4

Dimensions

3.7 x 7.9 x 2.5mm

Frequency Tolerance

20ppm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.00

AED 1.70 Each (In a Pack of 10) (ex VAT)

AED 17.85

AED 1.785 Each (In a Pack of 10) (inc. VAT)

Ecliptek 32.768MHz Crystal Unit 20ppm Tape & Reel 4-Pin 3.7 x 7.9 x 2.5mm
Select packaging type

AED 17.00

AED 1.70 Each (In a Pack of 10) (ex VAT)

AED 17.85

AED 1.785 Each (In a Pack of 10) (inc. VAT)

Ecliptek 32.768MHz Crystal Unit 20ppm Tape & Reel 4-Pin 3.7 x 7.9 x 2.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 1.70AED 17.00
50 - 90AED 1.545AED 15.45
100 - 490AED 1.545AED 15.45
500 - 990AED 1.494AED 14.94
1000+AED 1.442AED 14.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Frequency

32.768MHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

Tape & Reel

Pin Count

4

Dimensions

3.7 x 7.9 x 2.5mm

Frequency Tolerance

20ppm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more