Ecliptek 32.768MHz MEMS MEMS Oscillator, 4-Pin Tape & Reel, 5% 50ppm, EMK33H2H-32.768M TR

RS Stock No.: 219-2061Brand: EcliptekManufacturers Part No.: EMK33H2H-32.768M TR
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

32.768MHz

Frequency Tolerance

5%

Frequency Stability

50ppm

Output Level

CMOS

Mounting Type

Surface Mount

Package Type

Tape & Reel

Pin Count

4

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 25.52

AED 12.758 Each (In a Pack of 2) (ex VAT)

AED 26.80

AED 13.396 Each (In a Pack of 2) (inc. VAT)

Ecliptek 32.768MHz MEMS MEMS Oscillator, 4-Pin Tape & Reel, 5% 50ppm, EMK33H2H-32.768M TR
Select packaging type

AED 25.52

AED 12.758 Each (In a Pack of 2) (ex VAT)

AED 26.80

AED 13.396 Each (In a Pack of 2) (inc. VAT)

Ecliptek 32.768MHz MEMS MEMS Oscillator, 4-Pin Tape & Reel, 5% 50ppm, EMK33H2H-32.768M TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18AED 12.758AED 25.52
20 - 98AED 11.812AED 23.62
100 - 248AED 9.818AED 19.64
250 - 498AED 9.082AED 18.16
500+AED 8.61AED 17.22

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

32.768MHz

Frequency Tolerance

5%

Frequency Stability

50ppm

Output Level

CMOS

Mounting Type

Surface Mount

Package Type

Tape & Reel

Pin Count

4

Country of Origin

Malaysia