Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ecliptek 1.544 → 77.76MHz VCXO 50ppm 100ppm CMOS Tape & Reel EV32C6A5A1-24.576M TR

RS Stock No.: 219-2062Brand: EcliptekManufacturers Part No.: EV32C6A5A1-24.576M TR
View all in VCXO Oscillators

Technical Document

Specifications

Oscillator Type

VCXO

Output Frequency

1.544 → 77.76MHz

Frequency Stability

50ppm

Load Capacitance

15pF

Package Type

Tape & Reel

Output Level

CMOS

Absolute Pull Range APR

100ppm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 7,455.00

AED 7.455 Each (On a Reel of 1000) (ex VAT)

AED 7,827.75

AED 7.828 Each (On a Reel of 1000) (inc. VAT)

Ecliptek 1.544 → 77.76MHz VCXO 50ppm 100ppm CMOS Tape & Reel EV32C6A5A1-24.576M TR

AED 7,455.00

AED 7.455 Each (On a Reel of 1000) (ex VAT)

AED 7,827.75

AED 7.828 Each (On a Reel of 1000) (inc. VAT)

Ecliptek 1.544 → 77.76MHz VCXO 50ppm 100ppm CMOS Tape & Reel EV32C6A5A1-24.576M TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

VCXO

Output Frequency

1.544 → 77.76MHz

Frequency Stability

50ppm

Load Capacitance

15pF

Package Type

Tape & Reel

Output Level

CMOS

Absolute Pull Range APR

100ppm

Country of Origin

Korea, Republic Of