Ecliptek 1.544 → 77.76MHz VCXO 50ppm 100ppm CMOS Tape & Reel EV32C6A5A1-24.576M TR
Technical Document
Specifications
Brand
EcliptekOscillator Type
VCXO
Output Frequency
1.544 → 77.76MHz
Frequency Stability
50ppm
Load Capacitance
15pF
Package Type
Tape & Reel
Output Level
CMOS
Absolute Pull Range APR
100ppm
Absolute Pull Range (APR)
100ppm
Country of Origin
China
AED 15.86
AED 7.928 Each (In a Pack of 2) (ex VAT)
AED 16.65
AED 8.324 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 15.86
AED 7.928 Each (In a Pack of 2) (ex VAT)
AED 16.65
AED 8.324 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 7.928 | AED 15.86 |
20 - 98 | AED 6.982 | AED 13.96 |
100 - 248 | AED 6.772 | AED 13.54 |
250 - 498 | AED 6.615 | AED 13.23 |
500+ | AED 6.458 | AED 12.92 |
Technical Document
Specifications
Brand
EcliptekOscillator Type
VCXO
Output Frequency
1.544 → 77.76MHz
Frequency Stability
50ppm
Load Capacitance
15pF
Package Type
Tape & Reel
Output Level
CMOS
Absolute Pull Range APR
100ppm
Absolute Pull Range (APR)
100ppm
Country of Origin
China