Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EcoFlow Smart Plug, 10A, 110 → 250 V

RS Stock No.: 392-546Brand: EcoFlowManufacturers Part No.: EFA-SmartPlug-UK
View all in Smart Plugs

Technical Document

Specifications

Series

EFA

Country

UK

Current Rating

10A

Voltage Rating

110 → 250 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

EcoFlow Smart Plug, 10A, 110 → 250 V

P.O.A.

EcoFlow Smart Plug, 10A, 110 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EFA

Country

UK

Current Rating

10A

Voltage Rating

110 → 250 V

Country of Origin

China