Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ecospill Ltd PE Dolly, 300kg Load, 725mm W x 725mm L x 255mm H

RS Stock No.: 275-8913Brand: Ecospill LtdManufacturers Part No.: P3250706
brand-logo
View all in Dollies

Technical Document

Specifications

Load Capacity

300kg

Platform Material

PE

Width

725mm

Length

725mm

Foldable

No

Height

255mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,838.78

AED 2,838.78 Each (ex VAT)

AED 2,980.72

AED 2,980.72 Each (inc. VAT)

Ecospill Ltd PE Dolly, 300kg Load, 725mm W x 725mm L x 255mm H

AED 2,838.78

AED 2,838.78 Each (ex VAT)

AED 2,980.72

AED 2,980.72 Each (inc. VAT)

Ecospill Ltd PE Dolly, 300kg Load, 725mm W x 725mm L x 255mm H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Load Capacity

300kg

Platform Material

PE

Width

725mm

Length

725mm

Foldable

No

Height

255mm

Country of Origin

United Kingdom