ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 5 x 3.2mm

RS Stock No.: 301-194Brand: ECS Inc InternationalManufacturers Part No.: ECS-120-18-30-JEM-TR
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3.10

AED 3.10 Each (ex VAT)

AED 3.25

AED 3.25 Each (inc. VAT)

ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 5 x 3.2mm
Select packaging type

AED 3.10

AED 3.10 Each (ex VAT)

AED 3.25

AED 3.25 Each (inc. VAT)

ECS Inc International 12MHz Crystal Oscillator SMD 2-Pin 5 x 3.2mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 3.10
10 - 99AED 2.73
100 - 499AED 2.52
500 - 999AED 2.36
1000+AED 2.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more