ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±50ppm CMOS SMD ECS-3225MV-120-BN-TR
Technical Document
Specifications
Oscillator Type
Crystal Oscillator
Output Frequency
12MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 8.14
AED 8.14 Each (ex VAT)
AED 8.55
AED 8.55 Each (inc. VAT)
ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±50ppm CMOS SMD ECS-3225MV-120-BN-TR
Select packaging type
Standard
1
AED 8.14
AED 8.14 Each (ex VAT)
AED 8.55
AED 8.55 Each (inc. VAT)
ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±50ppm CMOS SMD ECS-3225MV-120-BN-TR
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 8.14 |
10 - 99 | AED 7.82 |
100 - 499 | AED 7.56 |
500 - 999 | AED 7.35 |
1000+ | AED 7.09 |
Technical Document
Specifications
Oscillator Type
Crystal Oscillator
Output Frequency
12MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China