Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ECS-CR2-20.00-B-TR, Ceramic Resonator, 20MHz, 3-Pin SMD, 3.7x 3.1mm

RS Stock No.: 301-203Brand: ECS Inc InternationalManufacturers Part No.: ECS-CR2-20.00-B-TR
View all in Ceramic Resonators

Technical Document

Specifications

Resonance Frequency

20MHz

Frequency Tolerance

±0.5%

Package Type

SMD

Pin Count

3

Dimensions

3.7x 3.1mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5.93

AED 5.93 Each (ex VAT)

AED 6.23

AED 6.23 Each (inc. VAT)

ECS-CR2-20.00-B-TR, Ceramic Resonator, 20MHz, 3-Pin SMD, 3.7x 3.1mm
Select packaging type

AED 5.93

AED 5.93 Each (ex VAT)

AED 6.23

AED 6.23 Each (inc. VAT)

ECS-CR2-20.00-B-TR, Ceramic Resonator, 20MHz, 3-Pin SMD, 3.7x 3.1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 5.93
10 - 99AED 5.72
100 - 499AED 5.67
500 - 999AED 5.51
1000+AED 5.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resonance Frequency

20MHz

Frequency Tolerance

±0.5%

Package Type

SMD

Pin Count

3

Dimensions

3.7x 3.1mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more