Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ECS Inc International 25MHz TCXO Oscillator, HCMOS ±2.5ppm SMDECS-TXO-2520-33-250-AN-TR

RS Stock No.: 301-179Brand: ECS Inc InternationalManufacturers Part No.: ECS-TXO-2520-33-250-AN-TR
View all in TCXO Oscillators

Technical Document

Specifications

Oscillator Type

TCXO

Output Frequency

25MHz

Frequency Stability

±2.5ppm

Load Capacitance

15pF

Package Type

SMD

Output Level

HCMOS

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 16.12

AED 16.12 Each (ex VAT)

AED 16.93

AED 16.93 Each (inc. VAT)

ECS Inc International 25MHz TCXO Oscillator, HCMOS ±2.5ppm SMDECS-TXO-2520-33-250-AN-TR
Select packaging type

AED 16.12

AED 16.12 Each (ex VAT)

AED 16.93

AED 16.93 Each (inc. VAT)

ECS Inc International 25MHz TCXO Oscillator, HCMOS ±2.5ppm SMDECS-TXO-2520-33-250-AN-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 16.12
10 - 99AED 15.07
100 - 499AED 14.38
500 - 999AED 13.76
1000+AED 12.02

Technical Document

Specifications

Oscillator Type

TCXO

Output Frequency

25MHz

Frequency Stability

±2.5ppm

Load Capacitance

15pF

Package Type

SMD

Output Level

HCMOS

Country of Origin

Taiwan, Province Of China