EDAC, 516 3.81mm Pitch Rectangular Connector, Male, Straight, 120 Way

RS Stock No.: 910-8399Brand: EDACManufacturers Part No.: 516-120-000-101
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

EDAC

Gender

Male

Number Of Contacts

120

Body Orientation

Straight

Housing Material

DAP

Pitch

3.81mm

Contact Material

Phosphor Bronze Alloy

Contact Plating

Gold over Nickel

Current Rating

8.5A

Voltage Rating

2 kV ac

Series

516

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Rack and Panel Plug Connector Housing, with Guide Pin

From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Stock information temporarily unavailable.

AED 187.16

AED 187.16 Each (ex VAT)

AED 196.52

AED 196.52 Each (inc. VAT)

EDAC, 516 3.81mm Pitch Rectangular Connector, Male, Straight, 120 Way

AED 187.16

AED 187.16 Each (ex VAT)

AED 196.52

AED 196.52 Each (inc. VAT)

EDAC, 516 3.81mm Pitch Rectangular Connector, Male, Straight, 120 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 187.16
15 - 49AED 149.73
50 - 99AED 135.66
100+AED 121.64

Technical Document

Specifications

Brand

EDAC

Gender

Male

Number Of Contacts

120

Body Orientation

Straight

Housing Material

DAP

Pitch

3.81mm

Contact Material

Phosphor Bronze Alloy

Contact Plating

Gold over Nickel

Current Rating

8.5A

Voltage Rating

2 kV ac

Series

516

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Rack and Panel Plug Connector Housing, with Guide Pin

From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.