Technical Document
Specifications
Brand
EDACPole Format
2P
Plug/Socket
Plug
Voltage Rating
250 V
Gender
Male
Mounting Type
PCB Mount
Current Rating
3A
Termination Method
Solder
Contact Material
Brass
Housing Material
Glass Fibre Reinforced PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
560
Country of Origin
China
Product details
EDAC IP67 560 Series Board Mount Plugs
From EDAC, a series of superior quality fully waterproof wire to board connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to board connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
IP67 Edac Range
AED 90.82
AED 9.082 Each (In a Pack of 10) (ex VAT)
AED 95.36
AED 9.536 Each (In a Pack of 10) (inc. VAT)
10
AED 90.82
AED 9.082 Each (In a Pack of 10) (ex VAT)
AED 95.36
AED 9.536 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 9.082 | AED 90.82 |
50 - 90 | AED 6.405 | AED 64.05 |
100 - 240 | AED 5.88 | AED 58.80 |
250 - 490 | AED 5.722 | AED 57.22 |
500+ | AED 5.565 | AED 55.65 |
Technical Document
Specifications
Brand
EDACPole Format
2P
Plug/Socket
Plug
Voltage Rating
250 V
Gender
Male
Mounting Type
PCB Mount
Current Rating
3A
Termination Method
Solder
Contact Material
Brass
Housing Material
Glass Fibre Reinforced PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
560
Country of Origin
China
Product details
EDAC IP67 560 Series Board Mount Plugs
From EDAC, a series of superior quality fully waterproof wire to board connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to board connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems