Technical Document
Specifications
Brand
EDACPole Format
1P
Plug/Socket
Socket
Voltage Rating
300 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass, Phosphor Bronze
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
Country of Origin
China
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EDACPole Format
1P
Plug/Socket
Socket
Voltage Rating
300 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass, Phosphor Bronze
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
Country of Origin
China