Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination

RS Stock No.: 253-3547Brand: EDACManufacturers Part No.: 685-00221200111Distrelec Article No.: 30339145
brand-logo
View all in Magnetic Connectors

Technical Document

Specifications

Brand

EDAC

Gender

Male

Number Of Ways

2

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Country of Origin

China

Stock information temporarily unavailable.

AED 3,291.75

AED 32.918 Each (In a Bag of 100) (ex VAT)

AED 3,456.34

AED 34.564 Each (In a Bag of 100) (inc. VAT)

EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination

AED 3,291.75

AED 32.918 Each (In a Bag of 100) (ex VAT)

AED 3,456.34

AED 34.564 Each (In a Bag of 100) (inc. VAT)

EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EDAC

Gender

Male

Number Of Ways

2

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Country of Origin

China