Technical Document
Specifications
Brand
EDACNumber Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder Pin
Connector Type
Magnetic Jack
Series
685
Gender
Male
Country of Origin
China
AED 32.55
AED 32.55 Each (ex VAT)
AED 34.18
AED 34.18 Each (inc. VAT)
1
AED 32.55
AED 32.55 Each (ex VAT)
AED 34.18
AED 34.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 32.55 |
10 - 24 | AED 29.60 |
25 - 49 | AED 27.15 |
50+ | AED 25.05 |
Technical Document
Specifications
Brand
EDACNumber Of Ways
2
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder Pin
Connector Type
Magnetic Jack
Series
685
Gender
Male
Country of Origin
China