Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination

RS Stock No.: 253-3550Brand: EDACManufacturers Part No.: 685-00221201111
brand-logo
View all in Magnetic Connectors

Technical Document

Specifications

Brand

EDAC

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Gender

Male

Number Of Ways

2

Mounting Type

PCB Mount

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

AED 31.98

AED 31.98 Each (ex VAT)

AED 33.58

AED 33.58 Each (inc. VAT)

EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination

AED 31.98

AED 31.98 Each (ex VAT)

AED 33.58

AED 33.58 Each (inc. VAT)

EDAC, 685, Straight PCB Mount2 way Magnetic Connector Male, Solder Pin Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 31.98
10 - 24AED 29.05
25 - 49AED 26.68
50+AED 24.57

Technical Document

Specifications

Brand

EDAC

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Gender

Male

Number Of Ways

2

Mounting Type

PCB Mount

Body Orientation

Straight

Country of Origin

China