Technical Document
Specifications
Brand
EDACTermination Method
Solder Cup
Connector Type
Magnetic Jack
Series
685
Gender
Male
Number Of Ways
5
Mounting Type
PCB Mount
Body Orientation
Straight
Country of Origin
China
AED 54.20
AED 54.20 Each (ex VAT)
AED 56.91
AED 56.91 Each (inc. VAT)
1
AED 54.20
AED 54.20 Each (ex VAT)
AED 56.91
AED 56.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 54.20 |
10 - 24 | AED 49.25 |
25 - 49 | AED 45.25 |
50+ | AED 41.65 |
Technical Document
Specifications
Brand
EDACTermination Method
Solder Cup
Connector Type
Magnetic Jack
Series
685
Gender
Male
Number Of Ways
5
Mounting Type
PCB Mount
Body Orientation
Straight
Country of Origin
China