Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Edding White Board Marker, 10 Assorted, 1.5 → 3 mm Tip Size

RS Stock No.: 489-2594Brand: EddingManufacturers Part No.: 250-099
brand-logo
View all in White Board Pens

Technical Document

Specifications

Brand

Edding

Colour

Assorted

Colours Included

Blue, Green, Pink, Purple, Turquoise, Yellow

Tip Shape

Bullet

Tip Size

1.5 → 3 mm

Number of Markers Included

10

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Edding White Board Marker, 10 Assorted, 1.5 → 3 mm Tip Size

P.O.A.

Edding White Board Marker, 10 Assorted, 1.5 → 3 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Edding

Colour

Assorted

Colours Included

Blue, Green, Pink, Purple, Turquoise, Yellow

Tip Shape

Bullet

Tip Size

1.5 → 3 mm

Number of Markers Included

10

Country of Origin

Germany

You may be interested in