Technical Document
Specifications
Brand
EddingMarker Type
CD Marker, Permanent Marker
Tip Size
Extra Fine
Ink Colour
Red
Tip Shape
Bullet
Country of Origin
Germany
Product details
CD Marker Pen
Ideal for permanent labelling of CDs, DVDs, and Blu-Ray discs
Water-based ink will not damage the data storage layer
Fine tip of nib width 0.5 - 1mm
Available in black, red, blue, or green
AED 22.47
AED 22.47 Each (ex VAT)
AED 23.59
AED 23.59 Each (inc. VAT)
1
AED 22.47
AED 22.47 Each (ex VAT)
AED 23.59
AED 23.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EddingMarker Type
CD Marker, Permanent Marker
Tip Size
Extra Fine
Ink Colour
Red
Tip Shape
Bullet
Country of Origin
Germany
Product details
CD Marker Pen
Ideal for permanent labelling of CDs, DVDs, and Blu-Ray discs
Water-based ink will not damage the data storage layer
Fine tip of nib width 0.5 - 1mm
Available in black, red, blue, or green