Technical Document
Specifications
Brand
EddingMarker Type
Carpenter Marker
Tip Size
Extra Fine
Ink Colour
Black
Tip Shape
Bullet
Country of Origin
Germany
Product details
edding 8850 Long Nib Marker
For the marking of areas where access is difficult ie. drill holes
Long, narrow mouthpiece for improved access
Permanent ink
Bullet tip, with a transparent cap
Stroke width of 0.7 – 1mm
Colour: Black ink
AED 36.64
AED 36.64 Each (ex VAT)
AED 38.47
AED 38.47 Each (inc. VAT)
1
AED 36.64
AED 36.64 Each (ex VAT)
AED 38.47
AED 38.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EddingMarker Type
Carpenter Marker
Tip Size
Extra Fine
Ink Colour
Black
Tip Shape
Bullet
Country of Origin
Germany
Product details
edding 8850 Long Nib Marker
For the marking of areas where access is difficult ie. drill holes
Long, narrow mouthpiece for improved access
Permanent ink
Bullet tip, with a transparent cap
Stroke width of 0.7 – 1mm
Colour: Black ink