Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Edding White 10mm Broad Tip Paint Marker Pen for use with Metal

RS Stock No.: 806-094Brand: EddingManufacturers Part No.: 950-049
brand-logo
View all in Paint Pens

Technical Document

Specifications

Brand

Edding

Paint Colour

White

Compatible Materials

Metal

Point Thickness

10mm

Tip Size

Broad

High Temperature

Yes

Country of Origin

Japan

Product details

Paste Marker Pens

A paste painter with a 10mm stroke width, after drying it has the following properties:

Highly permanent
Water-resistant
Temperature range -10°C to +100°C

It is ideal for marking on:

Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces

Stock information temporarily unavailable.

AED 43.45

AED 43.45 Each (ex VAT)

AED 45.62

AED 45.62 Each (inc. VAT)

Edding White 10mm Broad Tip Paint Marker Pen for use with Metal

AED 43.45

AED 43.45 Each (ex VAT)

AED 45.62

AED 45.62 Each (inc. VAT)

Edding White 10mm Broad Tip Paint Marker Pen for use with Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Edding

Paint Colour

White

Compatible Materials

Metal

Point Thickness

10mm

Tip Size

Broad

High Temperature

Yes

Country of Origin

Japan

Product details

Paste Marker Pens

A paste painter with a 10mm stroke width, after drying it has the following properties:

Highly permanent
Water-resistant
Temperature range -10°C to +100°C

It is ideal for marking on:

Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces