Technical Document
Specifications
Brand
EdimaxInput Voltage
100 - 240V ac
Output Current
1.5A
Number of Output Ports
1
Power Rating
90W
Country of Origin
China
Stock information temporarily unavailable.
AED 743.40
AED 743.40 Each (ex VAT)
AED 780.57
AED 780.57 Each (inc. VAT)
Edimax Single Port POE Injector, 100 - 240V ac Input, 1.5A, 90W
1
AED 743.40
AED 743.40 Each (ex VAT)
AED 780.57
AED 780.57 Each (inc. VAT)
Edimax Single Port POE Injector, 100 - 240V ac Input, 1.5A, 90W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EdimaxInput Voltage
100 - 240V ac
Output Current
1.5A
Number of Output Ports
1
Power Rating
90W
Country of Origin
China