Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Efento 5906660327097 Temperature Data Logger, Bluetooth, 1 Input Channel(s)

RS Stock No.: 236-9027Brand: EfentoManufacturers Part No.: 5905309601451
View all in Data Loggers

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

1

Model Number

5906660327097

Measurement Parameters

Temperature

Sensor Type

PT1000

Interface Type

Bluetooth

Data Logger Type

Temperature

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

2700mA

Country of Origin

Poland

Stock information temporarily unavailable.

AED 1,361.85

AED 1,361.85 Each (ex VAT)

AED 1,429.94

AED 1,429.94 Each (inc. VAT)

Efento 5906660327097 Temperature Data Logger, Bluetooth, 1 Input Channel(s)

AED 1,361.85

AED 1,361.85 Each (ex VAT)

AED 1,429.94

AED 1,429.94 Each (inc. VAT)

Efento 5906660327097 Temperature Data Logger, Bluetooth, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Efento

Number Of Input Channels

1

Model Number

5906660327097

Measurement Parameters

Temperature

Sensor Type

PT1000

Interface Type

Bluetooth

Data Logger Type

Temperature

Maximum Voltage Measurement

3.6V

Power Source

Battery

IP Rating

IP30

Maximum Current Measurement

2700mA

Country of Origin

Poland