Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Efergy 90AS Series Split Core Current Transformer, 12mm Bore

RS Stock No.: 819-9779Brand: EfergyManufacturers Part No.: 90AS
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Efergy

Bore Size

12mm

Series

90AS

Transformer Type

Split Core

Overall Width

20.5mm

For Use With

Data Loggers/DAS, Digital or Analog Meters, DMMs, Recorders

Country of Origin

China

Product details

Efergy Jackplug Extra Sensor

Additional sensors for use with e2 and elite energy monitors. Both models of energy monitor come supplied with one sensor. If you are operating a 3-phase supply then you will require two additional sensors.

Sensor voltage range: 110V-300V
Measuring current: 50mA-120A (819-9798) or 50mA-95A (819-9779)
Can attach around a cable with a diameter up to 19mm (819-9798) or 12mm (819-9779)

How it works
All transmitters come with three spaces for sensors. Just look on the underside of the transmitter, take out the rubber cover of one of the spare spaces and plug in your additional sensor. Then attach it the same way as the previous one.
If you are purchasing a sensor for a monitor that you already own, check the connection type between the sensor and transmitter before ordering, to ensure you receive the correct product.
If you have an older monitor you may require the old 'DC' style fitments of sensor.

Wireless Power Meters

Stock information temporarily unavailable.

AED 58.59

AED 58.59 Each (ex VAT)

AED 61.52

AED 61.52 Each (inc. VAT)

Efergy 90AS Series Split Core Current Transformer, 12mm Bore

AED 58.59

AED 58.59 Each (ex VAT)

AED 61.52

AED 61.52 Each (inc. VAT)

Efergy 90AS Series Split Core Current Transformer, 12mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.59
5 - 9AED 56.91
10+AED 55.49

Technical Document

Specifications

Brand

Efergy

Bore Size

12mm

Series

90AS

Transformer Type

Split Core

Overall Width

20.5mm

For Use With

Data Loggers/DAS, Digital or Analog Meters, DMMs, Recorders

Country of Origin

China

Product details

Efergy Jackplug Extra Sensor

Additional sensors for use with e2 and elite energy monitors. Both models of energy monitor come supplied with one sensor. If you are operating a 3-phase supply then you will require two additional sensors.

Sensor voltage range: 110V-300V
Measuring current: 50mA-120A (819-9798) or 50mA-95A (819-9779)
Can attach around a cable with a diameter up to 19mm (819-9798) or 12mm (819-9779)

How it works
All transmitters come with three spaces for sensors. Just look on the underside of the transmitter, take out the rubber cover of one of the spare spaces and plug in your additional sensor. Then attach it the same way as the previous one.
If you are purchasing a sensor for a monitor that you already own, check the connection type between the sensor and transmitter before ordering, to ensure you receive the correct product.
If you have an older monitor you may require the old 'DC' style fitments of sensor.

Wireless Power Meters