Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ega-Master Pipe Wrench, 203.2 mm Overall, 19.05mm Jaw Capacity, Metal Handle

RS Stock No.: 178-0316Brand: Ega-MasterManufacturers Part No.: 61001
brand-logo
View all in Wrenches

Technical Document

Specifications

Wrench Type

Pipe Wrench

Jaw Capacity

19.05mm

Overall Length

203.2 mm

Handle Type

Metal

Material

Forged Special Steel (Handle), Forged Special Steel (Heel Jaw), Special Steel (Nut), Steel Plate (Frame)

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

AED 108.36

AED 108.36 Each (ex VAT)

AED 113.78

AED 113.78 Each (inc. VAT)

Ega-Master Pipe Wrench, 203.2 mm Overall, 19.05mm Jaw Capacity, Metal Handle

AED 108.36

AED 108.36 Each (ex VAT)

AED 113.78

AED 113.78 Each (inc. VAT)

Ega-Master Pipe Wrench, 203.2 mm Overall, 19.05mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wrench Type

Pipe Wrench

Jaw Capacity

19.05mm

Overall Length

203.2 mm

Handle Type

Metal

Material

Forged Special Steel (Handle), Forged Special Steel (Heel Jaw), Special Steel (Nut), Steel Plate (Frame)

Country of Origin

Spain

You may be interested in