Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ega-Master Adjustable Spanner, 200 mm Overall, 24mm Jaw Capacity, Metal Handle

RS Stock No.: 178-0313Brand: Ega-MasterManufacturers Part No.: 61111IMPA: 611334
brand-logo
View all in Wrenches

Technical Document

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

24mm

Overall Length

200 mm

Handle Type

Metal

Country of Origin

Spain

Stock information temporarily unavailable.

AED 102.64

AED 102.64 Each (ex VAT)

AED 107.77

AED 107.77 Each (inc. VAT)

Ega-Master Adjustable Spanner, 200 mm Overall, 24mm Jaw Capacity, Metal Handle

AED 102.64

AED 102.64 Each (ex VAT)

AED 107.77

AED 107.77 Each (inc. VAT)

Ega-Master Adjustable Spanner, 200 mm Overall, 24mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

24mm

Overall Length

200 mm

Handle Type

Metal

Country of Origin

Spain