Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ega-Master Pipe Cutter 42 mm, Cuts Plastic

RS Stock No.: 178-0349Brand: Ega-MasterManufacturers Part No.: 63200
brand-logo
View all in Pipe Cutters

Technical Document

Specifications

Cutting Capacity

42 mm

Material Cut

Plastic

Body Material

Aluminium

Country of Origin

Spain

You may be interested in
RS PRO Pipe Cutter 42 mm, Cuts Plastic
AED 232.41Each (ex VAT)
Stock information temporarily unavailable.

AED 184.28

AED 184.28 Each (ex VAT)

AED 193.49

AED 193.49 Each (inc. VAT)

Ega-Master Pipe Cutter 42 mm, Cuts Plastic

AED 184.28

AED 184.28 Each (ex VAT)

AED 193.49

AED 193.49 Each (inc. VAT)

Ega-Master Pipe Cutter 42 mm, Cuts Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Pipe Cutter 42 mm, Cuts Plastic
AED 232.41Each (ex VAT)

Technical Document

Specifications

Cutting Capacity

42 mm

Material Cut

Plastic

Body Material

Aluminium

Country of Origin

Spain

You may be interested in
RS PRO Pipe Cutter 42 mm, Cuts Plastic
AED 232.41Each (ex VAT)