Technical Document
Specifications
Brand
Ega-MasterBlade Material
Stainless Steel
Knife Type
Multipurpose
Features
For Cutting And Stripping Wires
Tool Type
Knife
Overall Length
170 mm
Blade Type
Curved
Series
730
Weight
110g
Country of Origin
Spain
AED 119.84
AED 119.84 Each (ex VAT)
AED 125.83
AED 125.83 Each (inc. VAT)
1
AED 119.84
AED 119.84 Each (ex VAT)
AED 125.83
AED 125.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ega-MasterBlade Material
Stainless Steel
Knife Type
Multipurpose
Features
For Cutting And Stripping Wires
Tool Type
Knife
Overall Length
170 mm
Blade Type
Curved
Series
730
Weight
110g
Country of Origin
Spain