EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, IP65

RS Stock No.: 435-5685Brand: EICHOFFManufacturers Part No.: 3251-21-01/67
View all in Push Button Switches

Technical Document

Specifications

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Contact Current Rating

16 A @ 230 V ac/dc

Manufacturer Part No.

3251-21-01/67

Legend

I / O

Panel Cut Out Height

21.7mm

Panel Cut Out Width

45.2mm

Country of Origin

Germany

Product details

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

You may be interested in
Stock information temporarily unavailable.

AED 163.96

AED 163.96 Each (ex VAT)

AED 172.16

AED 172.16 Each (inc. VAT)

EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, IP65

AED 163.96

AED 163.96 Each (ex VAT)

AED 172.16

AED 172.16 Each (inc. VAT)

EICHOFF Push Button Switch, Latching, Panel Mount, DPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 163.96
10 - 49AED 147.42
50 - 99AED 132.67
100 - 249AED 116.92
250+AED 106.68
You may be interested in

Technical Document

Specifications

Brand

EICHOFF

Switch Operation

Latching

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Contact Current Rating

16 A @ 230 V ac/dc

Manufacturer Part No.

3251-21-01/67

Legend

I / O

Panel Cut Out Height

21.7mm

Panel Cut Out Width

45.2mm

Country of Origin

Germany

Product details

No-Volt Release Switch Modules

Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

You may be interested in