Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 2.5A Output, 30W

RS Stock No.: 703-3420Brand: ELCManufacturers Part No.: ALE1202
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 253V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

58 x 54 x 95mm

Depth

95mm

Width

54mm

Height

58mm

Minimum Temperature

-25°C

Model

DIN RAIL

Load Regulation

25mV

Special Features

Battery charger pb 12V, Low ripple <3mV

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

10 → 15V

Maximum Temperature

+70°C

Country of Origin

France

Product details

ALE series equipment power supplies

Output ripple < 3mV effective
Remote regulation to compensate line supply losses
Adjustable output voltage
Protection against short-circuits.
spring terminals for 2.5 mm² wires
Direct mounting on DIN rail or wall mount

Approvals

EMC EN 61000-6-2 and EN61000-6-4

Standards

EN 60950 Class II

Stock information temporarily unavailable.

AED 272.90

AED 272.90 Each (ex VAT)

AED 286.54

AED 286.54 Each (inc. VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 2.5A Output, 30W

AED 272.90

AED 272.90 Each (ex VAT)

AED 286.54

AED 286.54 Each (inc. VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 2.5A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 253V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

58 x 54 x 95mm

Depth

95mm

Width

54mm

Height

58mm

Minimum Temperature

-25°C

Model

DIN RAIL

Load Regulation

25mV

Special Features

Battery charger pb 12V, Low ripple <3mV

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

10 → 15V

Maximum Temperature

+70°C

Country of Origin

France

Product details

ALE series equipment power supplies

Output ripple < 3mV effective
Remote regulation to compensate line supply losses
Adjustable output voltage
Protection against short-circuits.
spring terminals for 2.5 mm² wires
Direct mounting on DIN rail or wall mount

Approvals

EMC EN 61000-6-2 and EN61000-6-4

Standards

EN 60950 Class II