Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

RS Stock No.: 703-3439Brand: ELCManufacturers Part No.: ALE2401
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ELC

Series

ALE

AC Input Voltage

190 V ac → 253V ac

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

58 x 54 x 95mm

Height

58mm

Width

54mm

Depth

95mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

20 → 30V

Minimum Temperature

-25°C

Model

DIN RAIL

Load Regulation

20mV

Special Features

Battery charger pb 24V, Low ripple <3mV

Country of Origin

France

Product details

AL911AE AL912AE / AES stabilised power supplies

DIN rail power supply.
Feature triple protection (protection against short-circuits, overheating and overcurrent).
LED voltage indicator.
Screw terminal style connection.
Rigid cable cross section 2.5 mm² and flexible cable cross section 1.5 mm².
30 VA max. consumption for AL911 and 50 VA for AL912.

Standards

EN61010-1, EN61000-6-2, 61000-6-4 and EN61558-2-6 (for the transformer)

Open Frame Linear

Stock information temporarily unavailable.

AED 272.90

AED 272.90 Each (ex VAT)

AED 286.54

AED 286.54 Each (inc. VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

AED 272.90

AED 272.90 Each (ex VAT)

AED 286.54

AED 286.54 Each (inc. VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELC

Series

ALE

AC Input Voltage

190 V ac → 253V ac

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

58 x 54 x 95mm

Height

58mm

Width

54mm

Depth

95mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

20 → 30V

Minimum Temperature

-25°C

Model

DIN RAIL

Load Regulation

20mV

Special Features

Battery charger pb 24V, Low ripple <3mV

Country of Origin

France

Product details

AL911AE AL912AE / AES stabilised power supplies

DIN rail power supply.
Feature triple protection (protection against short-circuits, overheating and overcurrent).
LED voltage indicator.
Screw terminal style connection.
Rigid cable cross section 2.5 mm² and flexible cable cross section 1.5 mm².
30 VA max. consumption for AL911 and 50 VA for AL912.

Standards

EN61010-1, EN61000-6-2, 61000-6-4 and EN61558-2-6 (for the transformer)

Open Frame Linear