Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 5 → 29V dc dc Output, 4A Output, 60W

RS Stock No.: 454-6623Brand: ELCManufacturers Part No.: ALE2902M
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 253V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

5 → 29V dc

Output Current

4A

Power Rating

60W

Depth

58mm

Width

106mm

Height

120mm

Minimum Temperature

-25°C

Model

DIN RAIL

Efficiency

+/-1%

Load Regulation

20mV

Special Features

Battery charger position 12V & 24V, Low ripple <3mV, Universal PSU with 12 setting in 2V steps with +/- 1V adj.

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

20 → 30V

Maximum Temperature

+60°C

Hazardous Area Certification

Class II, EN 60950, EN 61000-6-2, EN 61000-6-4, SELV

Country of Origin

France

Product details

Power supply / ALE 2902M battery chargers

Mini cut-out power supply, also serving as a 12 or 24 V lead acid battery charger.
Also enables autonomous application (battery not included).
Modular DIN rail power supply.
Charger position and operation indicator.
Protected against short circuits and polarity reversal.
Output voltage adjustable from 5 → 29 V in 2 V increments (12 positions) and fine adjustment of ±1 V.
Floating outputs on pull-out screw terminals for 2.5 mm2 wires.

Approvals

EMC EN50081-2 and EN50082-2

Standards

EN 60950 Class I

Stock information temporarily unavailable.

AED 386.35

AED 386.35 Each (ex VAT)

AED 405.67

AED 405.67 Each (inc. VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 5 → 29V dc dc Output, 4A Output, 60W

AED 386.35

AED 386.35 Each (ex VAT)

AED 405.67

AED 405.67 Each (inc. VAT)

ELC ALE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 5 → 29V dc dc Output, 4A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ELC

Series

ALE

Type

Switched Mode

AC Input Voltage

190 V ac → 253V ac

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

5 → 29V dc

Output Current

4A

Power Rating

60W

Depth

58mm

Width

106mm

Height

120mm

Minimum Temperature

-25°C

Model

DIN RAIL

Efficiency

+/-1%

Load Regulation

20mV

Special Features

Battery charger position 12V & 24V, Low ripple <3mV, Universal PSU with 12 setting in 2V steps with +/- 1V adj.

Mounting Type

DIN Rail Mount

Ripple And Noise

3mV

Output Voltage Adjustment Range

20 → 30V

Maximum Temperature

+60°C

Hazardous Area Certification

Class II, EN 60950, EN 61000-6-2, EN 61000-6-4, SELV

Country of Origin

France

Product details

Power supply / ALE 2902M battery chargers

Mini cut-out power supply, also serving as a 12 or 24 V lead acid battery charger.
Also enables autonomous application (battery not included).
Modular DIN rail power supply.
Charger position and operation indicator.
Protected against short circuits and polarity reversal.
Output voltage adjustable from 5 → 29 V in 2 V increments (12 positions) and fine adjustment of ±1 V.
Floating outputs on pull-out screw terminals for 2.5 mm2 wires.

Approvals

EMC EN50081-2 and EN50082-2

Standards

EN 60950 Class I