Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 1 Phase LCD Energy Meter

RS Stock No.: 217-0678Brand: ElcomponentsManufacturers Part No.: 0107040
View all in Energy Meters

Technical Document

Specifications

Cutout Height

45mm

Cutout Width

92mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Pulse Output

Yes

Digit Height

9 mm

Meter Accuracy

Class 2

Minimum Temperature

-5°C

Maximum Temperature

+45°C

Product details

kWh/Maximum Demand Power Meter

9mm, 8 digit high contrast LCD in DIN enclosure
Supply power, internally connected from voltage input
Overload: 264Vac. Phase/Neutral: 16A. max. 60A for 1 sec
Pulse output digital kWh meter for 3-phase 4 wire or single phase applications
Opto isolated pulsed output, volt-free contact rated: 20mA at 27Vac 1 pulse per kWh. Pulse duration 400 to 500ms
Cumulative kWh/30 minute kW maximum demand display
Usable in reset or non-reset mode with easy programming for current transformer ratio using the buttons and display
Accuracy class 2
E2PROM memory back-up
Protection to IP20
Operating temperature range: -5 to +45°C
Panel cut-out 45 x 92mm

Stock information temporarily unavailable.

P.O.A.

8888 1 Phase LCD Energy Meter

P.O.A.

8888 1 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutout Height

45mm

Cutout Width

92mm

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Pulse Output

Yes

Digit Height

9 mm

Meter Accuracy

Class 2

Minimum Temperature

-5°C

Maximum Temperature

+45°C

Product details

kWh/Maximum Demand Power Meter

9mm, 8 digit high contrast LCD in DIN enclosure
Supply power, internally connected from voltage input
Overload: 264Vac. Phase/Neutral: 16A. max. 60A for 1 sec
Pulse output digital kWh meter for 3-phase 4 wire or single phase applications
Opto isolated pulsed output, volt-free contact rated: 20mA at 27Vac 1 pulse per kWh. Pulse duration 400 to 500ms
Cumulative kWh/30 minute kW maximum demand display
Usable in reset or non-reset mode with easy programming for current transformer ratio using the buttons and display
Accuracy class 2
E2PROM memory back-up
Protection to IP20
Operating temperature range: -5 to +45°C
Panel cut-out 45 x 92mm