eldoLED LED Driver, 12 → 28V Output, 224W Output, Constant Voltage Dimmable

RS Stock No.: 233-1435Brand: eldoLEDManufacturers Part No.: LN200D-D2Z2D
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

eldoLED

Output Voltage

12 → 28V

Maximum Output Power

224W

Dimmable

Yes

Input Voltage

12 To 28 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

LN200D

Primary Type

DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 521.12

AED 521.12 Each (ex VAT)

AED 547.18

AED 547.18 Each (inc. VAT)

eldoLED LED Driver, 12 → 28V Output, 224W Output, Constant Voltage Dimmable

AED 521.12

AED 521.12 Each (ex VAT)

AED 547.18

AED 547.18 Each (inc. VAT)

eldoLED LED Driver, 12 → 28V Output, 224W Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 521.12
5 - 9AED 500.27
10 - 24AED 480.43
25+AED 461.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

eldoLED

Output Voltage

12 → 28V

Maximum Output Power

224W

Dimmable

Yes

Input Voltage

12 To 28 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

LN200D

Primary Type

DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more