Technical Document
Specifications
Brand
eldoLEDOutput Voltage
11 → 31V
Maximum Output Power
90W
Output Current
0.2 → 1.05A
Dimmable
Yes
Input Voltage
12 → 32 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
DC
Series
POWERdrive
Voltage Rating
12 → 32V dc
Product details
POWERdrive DC Series Display 45/90/180 Watt LED Driver/Controller
POWERdrives are highly integrated, enclosed and easy to configure constant current driver/controllers with multiple current sources for high-brightness, indoor LED lighting applications. POWERdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.
Constant current LED driver/controller
POWERdrive will power 200mA - 500mA (45W), 200mA - 1050mA (90W) and 200mA - 1.4A (180W) high brightness LEDs
Operating supply voltage range 12V - 32Vdc
3 button user interface with display
DMX, DALI and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
POWERdrive has built in over temperature have an interface for an NTC thermistor
Controls the LED current source for each group individually
Compact form factor 193x50x23mm
Low EMI
Ambient temperature range -20 to 50°C
LEDcode compatible
Spring cage connectors
AED 857.38
AED 857.38 Each (ex VAT)
AED 900.25
AED 900.25 Each (inc. VAT)
1
AED 857.38
AED 857.38 Each (ex VAT)
AED 900.25
AED 900.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 857.38 |
2 - 4 | AED 823.10 |
5+ | AED 788.76 |
Technical Document
Specifications
Brand
eldoLEDOutput Voltage
11 → 31V
Maximum Output Power
90W
Output Current
0.2 → 1.05A
Dimmable
Yes
Input Voltage
12 → 32 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1 to 10 V, Potentiometer
AC or DC Input Voltage
DC
Series
POWERdrive
Voltage Rating
12 → 32V dc
Product details
POWERdrive DC Series Display 45/90/180 Watt LED Driver/Controller
POWERdrives are highly integrated, enclosed and easy to configure constant current driver/controllers with multiple current sources for high-brightness, indoor LED lighting applications. POWERdrives can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.
Constant current LED driver/controller
POWERdrive will power 200mA - 500mA (45W), 200mA - 1050mA (90W) and 200mA - 1.4A (180W) high brightness LEDs
Operating supply voltage range 12V - 32Vdc
3 button user interface with display
DMX, DALI and LEDSync compatible allowing 15-bit dimming and colour control and bidirectional communication for driver configuration and temperature read-out
POWERdrive has built in over temperature have an interface for an NTC thermistor
Controls the LED current source for each group individually
Compact form factor 193x50x23mm
Low EMI
Ambient temperature range -20 to 50°C
LEDcode compatible
Spring cage connectors