Technical Document
Specifications
Brand
Electro PjpColour
Blue
Voltage Rating
1kV
Current Rating
36A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
France
Stock information temporarily unavailable.
AED 39.22
AED 39.22 Each (ex VAT)
AED 41.18
AED 41.18 Each (inc. VAT)
Electro PJP Test lead, 36A, 1kV, Blue
1
AED 39.22
AED 39.22 Each (ex VAT)
AED 41.18
AED 41.18 Each (inc. VAT)
Electro PJP Test lead, 36A, 1kV, Blue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpColour
Blue
Voltage Rating
1kV
Current Rating
36A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
France