Technical Document
Specifications
Brand
Electro PjpColour
Black
Current Rating
6A
Voltage Rating
60V dc
Tip Size
11.2mm
Country of Origin
France
Stock information temporarily unavailable.
AED 81.73
AED 81.73 Each (ex VAT)
AED 85.82
AED 85.82 Each (inc. VAT)
Electro PJP Black, 6A, 60V dc
1
AED 81.73
AED 81.73 Each (ex VAT)
AED 85.82
AED 85.82 Each (inc. VAT)
Electro PJP Black, 6A, 60V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpColour
Black
Current Rating
6A
Voltage Rating
60V dc
Tip Size
11.2mm
Country of Origin
France