Technical Document
Specifications
Brand
Electro PjpProduct Type
Grabber Clip
Tip Type
Pincers
Colour
Red
Current Rating
6A
Voltage Rating
1kV
Contact Material
Steel
Tip Size
Steel
Probe Socket Size
4mm
Country of Origin
France
AED 41.05
AED 41.05 Each (ex VAT)
AED 43.10
AED 43.10 Each (inc. VAT)
1
AED 41.05
AED 41.05 Each (ex VAT)
AED 43.10
AED 43.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpProduct Type
Grabber Clip
Tip Type
Pincers
Colour
Red
Current Rating
6A
Voltage Rating
1kV
Contact Material
Steel
Tip Size
Steel
Probe Socket Size
4mm
Country of Origin
France