Electro Terminal FKL 1 Series Screw Terminal, 2-Way, 24A, Screw Termination

RS Stock No.: 211-8742Brand: Electro TerminalManufacturers Part No.: 88505901
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

24A

Termination Method

Screw

Mounting Type

Screw

Material

Steel

Voltage Rating

450 V

Pitch

15.5mm

Wire Protection

Yes

Series

FKL 1

Country of Origin

Austria

Stock information temporarily unavailable.

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

Electro Terminal FKL 1 Series Screw Terminal, 2-Way, 24A, Screw Termination

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

Electro Terminal FKL 1 Series Screw Terminal, 2-Way, 24A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 10.71
5 - 49AED 9.29
50 - 249AED 7.93
250+AED 7.40

Technical Document

Specifications

Number Of Ways

2

Current Rating

24A

Termination Method

Screw

Mounting Type

Screw

Material

Steel

Voltage Rating

450 V

Pitch

15.5mm

Wire Protection

Yes

Series

FKL 1

Country of Origin

Austria