Technical Document
Specifications
Brand
ElectrolubeDispenser Type
Wipe
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Pure Cotton Wipes
Premium quality pure cotton cloths for use with all Electrolubes anti-static fluids.
100% pure cotton with no additives or brightening agents
Ideal for use with delicate instruments
Pack size: 100 wipes
Large size, 230mm x 230mm
AED 217.80
AED 217.80 Each (ex VAT)
AED 228.69
AED 228.69 Each (inc. VAT)
1
AED 217.80
AED 217.80 Each (ex VAT)
AED 228.69
AED 228.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 217.80 |
6 - 14 | AED 212.95 |
15+ | AED 211.80 |
Technical Document
Specifications
Brand
ElectrolubeDispenser Type
Wipe
Dissipative
No
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
Pure Cotton Wipes
Premium quality pure cotton cloths for use with all Electrolubes anti-static fluids.
100% pure cotton with no additives or brightening agents
Ideal for use with delicate instruments
Pack size: 100 wipes
Large size, 230mm x 230mm