Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Electrolube 250 g Epoxy Resin Adhesive Bag for PBC

RS Stock No.: 152-6879Brand: ElectrolubeManufacturers Part No.: ERER2223RP250GDistrelec Article No.: 30116965
brand-logo
View all in Resins

Technical Document

Specifications

Material Compatibility

PBC

Resin Type

Epoxy Resin

Package Type

Bag

Package Size

250 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+180°C

Cure Time

24 h

Operating Temperature Range

-40 → +180 °C

Viscosity Measurement

150 → 250 (Mixed) mPa/s, 50 → 100 (Part B) mPa/s, 600 → 1000 (Part A) mPa/s

Viscosity Description

Low

Physical Form

Liquid

Chemical Composition

Epoxy Resin

Odour

Characteristic

Distrelec Product Id

30116965

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Electrolube 250 g Epoxy Resin Adhesive Bag for PBC

P.O.A.

Electrolube 250 g Epoxy Resin Adhesive Bag for PBC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Material Compatibility

PBC

Resin Type

Epoxy Resin

Package Type

Bag

Package Size

250 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+180°C

Cure Time

24 h

Operating Temperature Range

-40 → +180 °C

Viscosity Measurement

150 → 250 (Mixed) mPa/s, 50 → 100 (Part B) mPa/s, 600 → 1000 (Part A) mPa/s

Viscosity Description

Low

Physical Form

Liquid

Chemical Composition

Epoxy Resin

Odour

Characteristic

Distrelec Product Id

30116965

Country of Origin

United Kingdom