Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Electromen OY DC Motor Controller, 5 → 6 V dc, 10 mA, 6 V dc

RS Stock No.: 183-7346Brand: Electromen OYManufacturers Part No.: EM-A1
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Supply Voltage

5 → 6 V dc

Current Rating

10 mA

Voltage Rating

6 V dc

Country of Origin

Finland

Stock information temporarily unavailable.

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

Electromen OY DC Motor Controller, 5 → 6 V dc, 10 mA, 6 V dc

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

Electromen OY DC Motor Controller, 5 → 6 V dc, 10 mA, 6 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

5 → 6 V dc

Current Rating

10 mA

Voltage Rating

6 V dc

Country of Origin

Finland