Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Electromen OY DIN Rail Adaptor, 72mm Length

RS Stock No.: 183-7349Brand: Electromen OYManufacturers Part No.: EM-KP72-65
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Length

72mm

Width

65mm

Dimensions

72 x 65 mm

Country of Origin

Finland

Stock information temporarily unavailable.

AED 99.95

AED 99.95 Each (ex VAT)

AED 104.95

AED 104.95 Each (inc. VAT)

Electromen OY DIN Rail Adaptor, 72mm Length

AED 99.95

AED 99.95 Each (ex VAT)

AED 104.95

AED 104.95 Each (inc. VAT)

Electromen OY DIN Rail Adaptor, 72mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

72mm

Width

65mm

Dimensions

72 x 65 mm

Country of Origin

Finland