Electromen OY DC Motor Controller, 12 → 24 V dc, 3 A, 35 V

RS Stock No.: 510-1215Brand: Electromen OYManufacturers Part No.: EM185
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Current Rating

3 A

Voltage Rating

35 V

Country of Origin

Finland

Product details

EM-185 DC Motor Speed Regulator

The motor drive is a PWM-based DC-motor driver. The materials and features meet the industrial environment requirements. The device is CE marked and has been tested through EMC measurements required by industrial environment.Motor voltage is regulated against supply voltage changes, and there is also a load compensation (RxI) adjustment. Thanks to these features drive offers good performance in motor speed control applications. The current limit and the rpm range are adjustable with trimmer potentiometers. The power stage of the device is protected against short-circuit and overload (over temp.).The drive is easy to mount in a 10mm hole in an assembly panel.

Features & Benefits

1 Quadrant
Panel mountable
Small size
Motor power 5-80W
Load compensation Rxl
Adjustable current limit
EMC tested (CE marked)
Overload and short circuit protected

Stock information temporarily unavailable.

AED 574.35

AED 574.35 Each (ex VAT)

AED 603.07

AED 603.07 Each (inc. VAT)

Electromen OY DC Motor Controller, 12 → 24 V dc, 3 A, 35 V

AED 574.35

AED 574.35 Each (ex VAT)

AED 603.07

AED 603.07 Each (inc. VAT)

Electromen OY DC Motor Controller, 12 → 24 V dc, 3 A, 35 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Current Rating

3 A

Voltage Rating

35 V

Country of Origin

Finland

Product details

EM-185 DC Motor Speed Regulator

The motor drive is a PWM-based DC-motor driver. The materials and features meet the industrial environment requirements. The device is CE marked and has been tested through EMC measurements required by industrial environment.Motor voltage is regulated against supply voltage changes, and there is also a load compensation (RxI) adjustment. Thanks to these features drive offers good performance in motor speed control applications. The current limit and the rpm range are adjustable with trimmer potentiometers. The power stage of the device is protected against short-circuit and overload (over temp.).The drive is easy to mount in a 10mm hole in an assembly panel.

Features & Benefits

1 Quadrant
Panel mountable
Small size
Motor power 5-80W
Load compensation Rxl
Adjustable current limit
EMC tested (CE marked)
Overload and short circuit protected