Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Connection Head
Process Connection
G1/2
Accuracy
F0.3
Country of Origin
Germany
Product details
Type 373 Pt100 resistance thermometer
Resistance thermometer for temperature measurement in pipelines and containers
High response threshold
With built-in transmitter 0 °C → +200 °C, output signal 4 → 20 mA
Standards
Base values and limit deviations according to DIN EN 60751
AED 1,242.25
AED 1,242.25 Each (ex VAT)
AED 1,304.36
AED 1,304.36 Each (inc. VAT)
1
AED 1,242.25
AED 1,242.25 Each (ex VAT)
AED 1,304.36
AED 1,304.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,242.25 |
5+ | AED 1,196.30 |
Technical Document
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Connection Head
Process Connection
G1/2
Accuracy
F0.3
Country of Origin
Germany
Product details
Type 373 Pt100 resistance thermometer
Resistance thermometer for temperature measurement in pipelines and containers
High response threshold
With built-in transmitter 0 °C → +200 °C, output signal 4 → 20 mA
Standards
Base values and limit deviations according to DIN EN 60751