Electrotherm PT100 RTD Sensor, 6mm Dia, 50mm Long, G1/4, F0.15 +100°C Max

RS Stock No.: 668-3336Brand: ElectrothermManufacturers Part No.: 409-E-4/20-0/100-50
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+100°C

Termination Type

M12 Connector

Process Connection

G1/4

Accuracy

F0.15

Country of Origin

Germany

Product details

Resistance thermometer type 409

Small screw-in resistance thermometer
With built-in transducer, output signal 4 → 20 mA

Stock information temporarily unavailable.

AED 7,867.12

AED 7,867.12 Each (ex VAT)

AED 8,260.48

AED 8,260.48 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 50mm Long, G1/4, F0.15 +100°C Max

AED 7,867.12

AED 7,867.12 Each (ex VAT)

AED 8,260.48

AED 8,260.48 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, 6mm Dia, 50mm Long, G1/4, F0.15 +100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 7,867.12
3+AED 7,838.46

Technical Document

Specifications

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+100°C

Termination Type

M12 Connector

Process Connection

G1/4

Accuracy

F0.15

Country of Origin

Germany

Product details

Resistance thermometer type 409

Small screw-in resistance thermometer
With built-in transducer, output signal 4 → 20 mA