Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Electrotherm PT100 RTD Sensor, M4 Dia, 40mm Long, M4, F0.3 +400°C Max

RS Stock No.: 373-6752Brand: ElectrothermManufacturers Part No.: K10-E-3LS-400
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

M4

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

M4

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K10 — High-Temperature Cable Sensor, PT100

Resistance thermometer for surface measurements
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Aluminium housing (8 x 8 x 40 mm) with fixing centre and connection lead
Three-conductor circuit
Accuracy class B
2.5 m connection lead
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751

Stock information temporarily unavailable.

AED 330.01

AED 330.01 Each (ex VAT)

AED 346.51

AED 346.51 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, M4 Dia, 40mm Long, M4, F0.3 +400°C Max

AED 330.01

AED 330.01 Each (ex VAT)

AED 346.51

AED 346.51 Each (inc. VAT)

Electrotherm PT100 RTD Sensor, M4 Dia, 40mm Long, M4, F0.3 +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 330.01
3+AED 316.83

Technical Document

Specifications

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

M4

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

M4

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K10 — High-Temperature Cable Sensor, PT100

Resistance thermometer for surface measurements
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Aluminium housing (8 x 8 x 40 mm) with fixing centre and connection lead
Three-conductor circuit
Accuracy class B
2.5 m connection lead
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751